The CLL5257BTR is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is available in a surface mount package type O-LELF-R2 and is packaged in tape and reel quantities of 2500. The CLL5257BTR is not RoHS compliant.
Central Semiconductor CLL5257BTR technical specifications.
| Impedance | 58R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL5257BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.