The CLL5262B BK is a single zener diode with a nominal zener voltage of 51V and a zener voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 0.1mA. The diode is available in a small outline package (SOD-80) with a maximum package length of 3.71mm and a maximum package diameter of 1.7mm. It is designed for surface mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Central Semiconductor CLL5262B BK technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-80 |
| Package Description | Small Outline Diode Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.71(Max) |
| Package Diameter (mm) | 1.7(Max) |
| Package Weight (g) | 0.028 |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 51V |
| Maximum Zener Impedance | 125Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 0.1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 55464 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CLL5262B BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.