Central Semiconductor CM5160 technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Lead Free | Lead Free |
| Max Collector Current | 400mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CM5160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.