Central Semiconductor CM5583 technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 1.3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CM5583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.