The CMATVS3V3 is a unidirectional transient voltage suppressor with a clamping voltage of 11V and peak pulse power of 80W. It operates over a temperature range of -55°C to 150°C and is available in a surface mount package. The device is not RoHS compliant.
Central Semiconductor CMATVS3V3 technical specifications.
| Capacitance | 45pF |
| Clamping Voltage | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | CMATVS3V3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMATVS3V3 to view detailed technical specifications.
No datasheet is available for this part.