Central Semiconductor CMDD2004TR technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMDD2004TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.