Schottky Diode, single configuration, featuring a 40V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This surface mount component is housed in a 2-pin SOD-323 package, measuring 1.8mm (L) x 1.35mm (W) x 1mm (H). Key specifications include a 1V peak forward voltage, 0.75A peak non-repetitive surge current, and a 5ns peak reverse recovery time. Maximum power dissipation is 250mW, with an operating temperature range of -65°C to 150°C.
Central Semiconductor CMDSH-4E TR Lead Free technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0049 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 0.75A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.5@25VuA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Semiconductor CMDSH-4E TR Lead Free to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.