Central Semiconductor CMDZ5252B technical specifications.
| Element Configuration | Single |
| Impedance | 33R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMDZ5252B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.