Central Semiconductor CMHZ4617 technical specifications.
| Impedance | 1.4kR |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 95mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMHZ4617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.