Central Semiconductor CMHZ4695 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 27.4mA |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMHZ4695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.