Current Regulator Diode, 1.1mA I(S), 1.7V V(L), Silicon, SOD-123FL, 2 PIN
Central Semiconductor CMJ1000 technical specifications.
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CMJ1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMJ1000 to view detailed technical specifications.
No datasheet is available for this part.