Central Semiconductor CMJ1000TRPBFREE technical specifications.
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMJ1000TRPBFREE to view detailed technical specifications.
No datasheet is available for this part.