Current Regulator Diode, 18mA I(S), 4.6V V(L), Silicon, SOD-123FL, 2 PIN
Central Semiconductor CMJH180 technical specifications.
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CMJH180 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMJH180 to view detailed technical specifications.
No datasheet is available for this part.