Central Semiconductor CMKD3003DO technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 10nA |
| Max Surge Current | 2A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKD3003DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.