Switching diode, double dual series configuration, featuring a 120V peak reverse repetitive voltage and 0.2A maximum continuous forward current. Housed in a 6-pin SOT-363 (SOT-26) small outline transistor package with gull-wing leads for surface mounting. This lead-frame SMT component offers a peak reverse recovery time of 4 ns and a maximum power dissipation of 250 mW, operating across a temperature range of -65°C to 150°C.
Central Semiconductor CMKD7000E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.0059 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Double Dual Series |
| Peak Reverse Repetitive Voltage | 120V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5@100VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CMKD7000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.