Central Semiconductor CMKTC825ETR technical specifications.
| Package/Case | SOT-363 |
| Impedance | 20R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 325mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKTC825ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.