Central Semiconductor CMLD2004A technical specifications.
| Package/Case | SOT-563 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CMLD2004A |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLD2004A to view detailed technical specifications.
No datasheet is available for this part.