Central Semiconductor CMLD6001 technical specifications.
| Package/Case | SOT-563 |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 500pA |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CMLD6001 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLD6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.