Central Semiconductor CMLDM3757TR technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 2R |
| FET Type | N and P-Channel |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 550mR |
| Resistance | 2R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLDM3757TR to view detailed technical specifications.
No datasheet is available for this part.