Central Semiconductor CMLDM7484 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 450mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.1R |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLDM7484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.