Central Semiconductor CMLSH05-4DO technical specifications.
| Package/Case | SOT-563 |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 10A |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLSH05-4DO to view detailed technical specifications.
No datasheet is available for this part.