Central Semiconductor CMLT2207 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| Series | CMLT2207 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLT2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.