Central Semiconductor CMLT3946EGTR technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 100mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMLT3946EGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.