Central Semiconductor CMMR1U-06TR technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMMR1U-06TR to view detailed technical specifications.
No datasheet is available for this part.