Central Semiconductor CMOD6263TR technical specifications.
| Average Rectified Current | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor CMOD6263TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.