Central Semiconductor CMPD1001S technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 6A |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPD1001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.