Central Semiconductor CMPD3003CTR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Max Reverse Voltage (DC) | 180V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPD3003CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.