Central Semiconductor CMPD3003STRPBFREE technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMPD3003STRPBFREE to view detailed technical specifications.
No datasheet is available for this part.