DIODE GEN PURP 75V 250MA SOT23
Central Semiconductor CMPD6001TR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPD6001TR to view detailed technical specifications.
No datasheet is available for this part.