Central Semiconductor CMPDM302PH technical specifications.
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 61mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPDM302PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.