Central Semiconductor CMPDM302PHTR technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 129mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 91mR |
| Resistance | 129mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPDM302PHTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.