Central Semiconductor CMPDM7002AHC technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 200mR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPDM7002AHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.