Central Semiconductor CMPF4392 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPF4392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.