Central Semiconductor CMPF4416A technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 15mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | 35V |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPF4416A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.