Central Semiconductor CMPS5062 technical specifications.
| Package/Case | SOT-23 |
| Hold Current | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPS5062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.