Central Semiconductor CMPSH1-4TR technical specifications.
| Average Rectified Current | 1.75A |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPSH1-4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.