Central Semiconductor CMPSH1-4TRPBFREE technical specifications.
| Average Rectified Current | 1.75A |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12A |
| Radiation Hardening | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMPSH1-4TRPBFREE to view detailed technical specifications.
No datasheet is available for this part.