Central Semiconductor CMPT404ATR technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 150mA |
| Emitter Base Voltage (VEBO) | 25V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | CMPT404A |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPT404ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.