Central Semiconductor CMPT5087E technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 110mV |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Box |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | CMPT5087E |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPT5087E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.