Central Semiconductor CMPTA42E technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Saturation Voltage | 125mV |
| Collector-emitter Voltage-Max | 350V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 75MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPTA42E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.