Central Semiconductor CMPTA46TR technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 450V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPTA46TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.