The CMPTA92E is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 350V and a continuous collector current of 450mA. It has a gain bandwidth product of 75MHz and a collector-emitter saturation voltage of 125mV. The transistor is packaged in a SOT-23 package and is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Central Semiconductor CMPTA92E technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Saturation Voltage | 125mV |
| Collector-emitter Voltage-Max | 350V |
| Continuous Collector Current | 450mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | CMPTA92E |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPTA92E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.