Central Semiconductor CMPZ4614 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 1.2kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 7.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 120mA |
| Zener Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPZ4614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.