Single Zener Diode, 2.7V nominal voltage with 5% tolerance, offering 350mW maximum power dissipation. Features a maximum Zener impedance of 30 Ohms and a maximum reverse leakage current of 75 uA. Surface mountable in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, measuring 3.05mm(Max) L x 1.4mm(Max) W x 0.96mm(Max) H. Operates across a temperature range of -65°C to 150°C.
Central Semiconductor CMPZ5223B TR Lead Free technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.96(Max) |
| Seated Plane Height (mm) | 1.09(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.0085 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 2.7V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 350mW |
| Maximum Reverse Leakage Current | 75uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Semiconductor CMPZ5223B TR Lead Free to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.