Switching rectifier diode, single configuration, with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 1A. Features a peak non-repetitive surge current of 30A and a peak forward voltage of 1.3V. Offers a fast peak reverse recovery time of 150ns. Packaged in a 2-pin SMA (DO-214AC) lead-frame SMT plastic package for surface mounting, with dimensions up to 4.6mm length, 2.92mm width, and 2.42mm height. Operates across a temperature range of -65°C to 150°C.
Central Semiconductor CMR1F-04M TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.92(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 150ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CMR1F-04M TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.