The CMR1U-04TR13 is a surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 400V and average rectified current of 1A. It is packaged in an SMB case and is available in a lead free version. The diode has a reverse recovery time of 50ns and is not RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Central Semiconductor CMR1U-04TR13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR1U-04TR13 to view detailed technical specifications.
No datasheet is available for this part.