The CMR1U-06M is a single-element general purpose rectifier diode from Central Semiconductor, available in a 2-pin SMA package. It operates over a temperature range of -65°C to 175°C and has a maximum reverse voltage of 600V. The device is capable of withstanding a maximum surge current of 30A and a maximum reverse current of 5uA. The CMR1U-06M is not RoHS compliant.
Central Semiconductor CMR1U-06M technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Box |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR1U-06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.