Central Semiconductor CMR1U-10 technical specifications.
| Package/Case | SMB |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR1U-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.