The CMR1U-10M is a surface mount ultra-fast silicon rectifier designed for high speed and high efficiency applications. It features a peak reverse voltage of 1000V, average forward current of 1A, and ultra-fast reverse recovery time of 100ns. The device is housed in the industry standard SMA package and is compliant with RoHS3 and REACH standards.
Central Semiconductor CMR1U-10M TR13 PBFREE technical specifications.
| Peak Repetitive Reverse Voltage (Vrrm) | 1000V |
| Average Rectified Forward Current (Io) | 1A |
| Maximum Forward Voltage (Vf) @ 1A | 1.7V |
| Maximum Reverse Recovery Time (trr) | 100ns |
| Maximum Reverse Current (Ir) @ Vr | 5µA |
| Operating Junction Temperature Range | -65 to +175°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Central Semiconductor CMR1U-10M TR13 PBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.