Central Semiconductor CMR2-02TR13 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR2-02TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.